- Home ›
- All Products›
- HF2100-1A-18DF(257)
HF2100-1A-18DF(257)
Hongfa
Relay - 18Vdc - SPST-NO - 30A @ 240Vac/20A @ 30Vdc
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 18Vdc - SPST-NO - 30A @ 240Vac/20A @ 30Vdc
Search Keywords: HF21001A18DF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF2100-1A-18DF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
40
$1.86
120
$1.51
280
$1.44
520
$1.38
1,000
$1.37
2,520
$1.32
5,000
$1.29
7,520 +
$1.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments