- Home ›
- All Products›
- HF165FD/24-ZY1STFV(257)
HF165FD/24-ZY1STFV(257)
Hongfa
Relay - 24Vdc - SPDT - 20A @ 277Vac
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - 24Vdc - SPDT - 20A @ 277Vac
Search Keywords: HF165FD24ZY1STFV257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF165FD/24-ZY1STFV(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$2.25
100
$1.82
250
$1.74
500
$1.69
1,000
$1.60
2,500
$1.56
5,000
$1.52
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing