- Home ›
- All Products›
- HF165FD/18-HY2TF(257)
Hongfa
HF165FD/18-HY2TF(257)
Relay - 18Vdc - SPST-NO - 30A @ 277Vac
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay - 18Vdc - SPST-NO - 30A @ 277Vac
Search Keywords: HF165FD18HY2TF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF165FD/18-HY2TF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is HF165FD/18-HY2TF(257) RoHS compliant?
Yes, HF165FD/18-HY2TF(257) is RoHS compliant.
What is the lead time for HF165FD/18-HY2TF(257)?
The standard lead time for HF165FD/18-HY2TF(257) is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
25
$1.70
100
$1.43
250
$1.38
500
$1.32
1,000
$1.26
2,500
$1.21
5,000
$1.18
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing