- Home ›
- All Products›
- HF165FD/12-HY1STF(257)
Hongfa
HF165FD/12-HY1STF(257)
Relay - 12Vdc - SPST-NO - 30A @ 277Vac
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay - 12Vdc - SPST-NO - 30A @ 277Vac
Search Keywords: HF165FD12HY1STF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF165FD/12-HY1STF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is HF165FD/12-HY1STF(257) RoHS compliant?
Yes, HF165FD/12-HY1STF(257) is RoHS compliant.
What is the lead time for HF165FD/12-HY1STF(257)?
The standard lead time for HF165FD/12-HY1STF(257) is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
25
$2.71
100
$1.89
250
$1.78
500
$1.72
1,000
$1.64
2,500
$1.63
5,000
$1.62
7,500 +
$1.61
Click for Quote
Log in
to unlock special pricing