- Home ›
- All Products›
- HF152F/048-1ZPS(257)
Description
+
Relay - 48Vdc - SPDT - 16A @ 250Vac
Search Keywords: HF152F0481ZPS257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF152F/048-1ZPS(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$1.96
500
$1.48
750
$1.39
1,000 +
$1.36
Click for Quote
Log in
to unlock special pricing