- Home ›
- All Products›
- HF152F/009-1ZPS(310)(257)
Description
+
Relay - 9Vdc - SPDT - 16A @ 250Vac
Search Keywords: HF152F0091ZPS310257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF152F/009-1ZPS(310)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
250
$1.76
500
$1.34
750
$1.25
1,000 +
$1.22
Click for Quote
Log in
to unlock special pricing