- Home ›
- All Products›
- HF14FW/012-HST(257)
Description
+
Relay - 12Vdc - SPST-NO - 16A @ 240Vac/16A @ 24Vdc
Search Keywords: HF14FW012HST257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF14FW/012-HST(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$1.80
250
$1.46
500
$1.39
1,000
$1.33
2,500
$1.28
5,000
$1.25
7,500
$1.23
10,000 +
$1.22
Click for Quote
Log in
to unlock special pricing