- Home ›
- All Products›
- HF14FW/005-ZSP(257)
Description
+
Relay - 5Vdc - SPDT - 16A @ 240Vac/16A @ 24Vdc
Search Keywords: HF14FW005ZSP257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF14FW/005-ZSP(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
125
$2.86
250
$2.15
375
$2.01
500 +
$1.97
Click for Quote
Log in
to unlock special pricing