- Home ›
- All Products›
- HF14FF/012-1ZSF(257)
HF14FF/012-1ZSF(257)
Hongfa
Relay - 12Vdc - SPDT - 10A @ 277Vac/10A @ 30Vdc
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 12Vdc - SPDT - 10A @ 277Vac/10A @ 30Vdc
Search Keywords: HF14FF0121ZSF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF14FF/012-1ZSF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
125
$2.62
250
$1.97
375
$1.84
500 +
$1.80
Click for Quote
Log in
to unlock special pricing