- Home ›
- All Products›
- HF13F/A240-2Z13D(257)
HF13F/A240-2Z13D(257)
Hongfa
Relay - 240Vac - DPDT - 10A @ 250Vac/10A @ 30Vdc
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 240Vac - DPDT - 10A @ 250Vac/10A @ 30Vdc
Search Keywords: HF13FA2402Z13D257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF13F/A240-2Z13D(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
75
$8.93
150
$5.50
225
$4.35
300 +
$4.26
Click for Quote
Log in
to unlock special pricing