- Home ›
- All Products›
- HF118F/009-1HS5(310)(257)
HF118F/009-1HS5(310)(257)
Hongfa
Relay - 9Vdc - SPST-NO - 10A @ 250Vac/10A @ 30Vdc
Accessories Notify Me
RoHS Compliant
tube Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 9Vdc - SPST-NO - 10A @ 250Vac/10A @ 30Vdc
Search Keywords: HF118F0091HS5310257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF118F/009-1HS5(310)(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$1.65
500
$1.25
750
$1.17
1,000 +
$1.15
Click for Quote
Log in
to unlock special pricing