- Home ›
- All Products›
- HF116F-2/048AL-1HSW(257)
Hongfa
HF116F-2/048AL-1HSW(257)
Relay - 48Vac - SPST-NO - 30A @ 277Vac
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance
Description
+
Relay - 48Vac - SPST-NO - 30A @ 277Vac
Search Keywords: HF116F2048AL1HSW257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF116F-2/048AL-1HSW(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
16
Frequently Asked Questions
Is HF116F-2/048AL-1HSW(257) RoHS compliant?
Yes, HF116F-2/048AL-1HSW(257) is RoHS compliant.
What is the lead time for HF116F-2/048AL-1HSW(257)?
The standard lead time for HF116F-2/048AL-1HSW(257) is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
Order Increment:
16
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
16
$6.89
32
$6.67
64
$6.37
112
$6.36
256
$5.85
512
$5.83
1,008
$5.69
2,512 +
$5.47
Click for Quote
Log in
to unlock special pricing