- Home ›
- All Products›
- HF116F-2/024DL-2HSTF(257)
HF116F-2/024DL-2HSTF(257)
Hongfa
Relay - 24Vdc - DPST-NO - 25A @ 277Vac
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 24Vdc - DPST-NO - 25A @ 277Vac
Search Keywords: HF116F2024DL2HSTF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF116F-2/024DL-2HSTF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
16
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
Order Increment:
16
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
16
$7.89
32
$7.65
64
$7.31
112
$7.09
256
$6.71
512
$6.53
1,008
$6.51
2,512 +
$6.28
Click for Quote
Log in
to unlock special pricing