- Home ›
- All Products›
- HF116F-1/120AF-1H(257)
HF116F-1/120AF-1H(257)
Hongfa
Relay - 120Vac - SPST-NO - 30A @ 277Vac
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 120Vac - SPST-NO - 30A @ 277Vac
Search Keywords: HF116F1120AF1H257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF116F-1/120AF-1H(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
16
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
Order Increment:
16
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
16
$7.01
32
$6.79
64
$6.49
112
$6.47
256
$5.96
512
$5.94
1,008
$5.80
2,512 +
$5.57
Click for Quote
Log in
to unlock special pricing