- Home ›
- All Products›
- HF115F-TH/009-1ZS3A(257)
Description
+
Relay - 9Vdc - SPDT - 16A @ 250Vac/Not SpecdA @ Not SpecdVdc
Search Keywords: HF115FTH0091ZS3A257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF115F-TH/009-1ZS3A(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
125
$2.60
250
$1.95
375
$1.82
500 +
$1.79
Click for Quote
Log in
to unlock special pricing