- Home ›
- All Products›
- HF115F-Q/024-1H(257)
Description
+
Relay - 24Vdc - SPST-NO - 20A @ 250Vac/Not AppA @ Not AppVdc
Search Keywords: HF115FQ0241H257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF115F-Q/024-1H(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$2.55
100
$2.07
250
$1.98
500
$1.92
1,000
$1.82
2,500
$1.77
5,000
$1.72
7,500 +
$1.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments