- Home ›
- All Products›
- HF115F-Q/006-1HT(257)
Description
+
Relay - 6Vdc - SPST-NO - 20A @ 250Vac/Not AppA @ Not AppVdc
Search Keywords: HF115FQ0061HT257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF115F-Q/006-1HT(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.52
100
$2.05
250
$1.96
500
$1.90
1,000
$1.80
2,500
$1.75
5,000
$1.70
7,500 +
$1.69
Click for Quote
Log in
to unlock special pricing