- Home ›
- All Products›
- HF115F-Q/005-1H3T(257)
Description
+
Relay - 5Vdc - SPST-NO - 20A @ 250Vac/Not AppA @ Not AppVdc
Search Keywords: HF115FQ0051H3T257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF115F-Q/005-1H3T(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$2.74
100
$2.23
250
$2.13
500
$2.07
1,000
$1.95
2,500
$1.90
5,000
$1.85
7,500 +
$1.83
Click for Quote
Log in
to unlock special pricing