- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- HF115FP/A24-1Z3B
Description
+
Power Relay 24VAC 16A SPDT(29x13x25.5)mm THT
Search Keywords: HF115FPA241Z3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF115FP/A24-1Z3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
881
Can Ship immediately
Minimum Order Quantity:
9
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
9
$8.25
10
$7.84
25
$7.45
60
$7.30
100
$7.16
200
$6.88
500 +
$6.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT