- Home ›
- All Products›
- HF115F-LS/9-HSL2F(257)
Description
+
Relay - 9Vdc - 2 Coil Latching - SPST-NO - 16A @ 250Vac
Search Keywords: HF115FLS9HSL2F257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF115F-LS/9-HSL2F(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
125
$3.93
250
$2.94
375
$2.75
500 +
$2.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments