- Home ›
- All Products›
- HF115F-LS/6-HSL1F(257)
Description
+
Relay - 6Vdc - 1 Coil Latching - SPST-NO - 16A @ 250Vac
Search Keywords: HF115FLS6HSL1F257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF115F-LS/6-HSL1F(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
125
$3.64
250
$2.73
375
$2.55
500 +
$2.50
Click for Quote
Log in
to unlock special pricing