- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HF115F-L/5-Z3L1TF
Description
+
Power Relay 5VDC 20A SPDT(29mm 12.7mm 15.7mm) THT
Search Keywords: HF115FL5Z3L1TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF115F-L/5-Z3L1TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$9.43
25
$3.54
50
$2.36
100
$2.11
250
$1.96
500
$1.89
1,000 +
$1.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments