- Home ›
- All Products›
- HF115FK-T/12-H3T(257)
Description
+
Relay - 12Vdc - SPST-NO - 16A @ 250Vac
Search Keywords: HF115FKT12H3T257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF115FK-T/12-H3T(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$1.81
500
$1.37
750
$1.28
1,000 +
$1.25
Click for Quote
Log in
to unlock special pricing