- Home ›
- All Products›
- HF115F-H/018-1Z1BGF(257)
Hongfa
HF115F-H/018-1Z1BGF(257)
Relay - 18Vdc - SPDT - 10A @ 250Vac/Not SpecdA @ Not SpecdVdc
View Datasheet Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance
Description
+
Relay - 18Vdc - SPDT - 10A @ 250Vac/Not SpecdA @ Not SpecdVdc
Search Keywords: HF115FH0181Z1BGF257
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hongfa |
| Part No: | HF115F-H/018-1Z1BGF(257) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is HF115F-H/018-1Z1BGF(257) RoHS compliant?
Yes, HF115F-H/018-1Z1BGF(257) is RoHS compliant.
What is the lead time for HF115F-H/018-1Z1BGF(257)?
The standard lead time for HF115F-H/018-1Z1BGF(257) is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
55 Weeks
can ship
11/26/27
Price (USD)
Qty
Unit Price
125
$3.44
250
$2.58
375
$2.41
500 +
$2.36
Click for Quote
Log in
to unlock special pricing