- Home ›
- All Products›
- HF115F-H/006-1ZS1F(257)
Description
+
Relay - 6Vdc - SPDT - 10A @ 250Vac/Not SpecdA @ Not SpecdVdc
Search Keywords: HF115FH0061ZS1F257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF115F-H/006-1ZS1F(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
125
$2.36
250
$1.78
375
$1.66
500 +
$1.62
Click for Quote
Log in
to unlock special pricing