- Home ›
- All Products›
- HF115F-H/006-1Z1BGF(257)
Hongfa
HF115F-H/006-1Z1BGF(257)
Relay - 6Vdc - SPDT - 10A @ 250Vac/Not SpecdA @ Not SpecdVdc
View Datasheet Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance
Description
+
Relay - 6Vdc - SPDT - 10A @ 250Vac/Not SpecdA @ Not SpecdVdc
Search Keywords: HF115FH0061Z1BGF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF115F-H/006-1Z1BGF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is HF115F-H/006-1Z1BGF(257) RoHS compliant?
Yes, HF115F-H/006-1Z1BGF(257) is RoHS compliant.
What is the lead time for HF115F-H/006-1Z1BGF(257)?
The standard lead time for HF115F-H/006-1Z1BGF(257) is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
125
$3.44
250
$2.58
375
$2.41
500 +
$2.36
Click for Quote
Log in
to unlock special pricing