- Home ›
- All Products›
- HF115F-A/230-1DS2F(257)
Hongfa
HF115F-A/230-1DS2F(257)
Relay - 230Vac - SPST-NC - 12A @ 250Vac/Not SpecdA @ Not SpecdVdc
View Datasheet Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance
Description
+
Relay - 230Vac - SPST-NC - 12A @ 250Vac/Not SpecdA @ Not SpecdVdc
Search Keywords: HF115FA2301DS2F257
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hongfa |
| Part No: | HF115F-A/230-1DS2F(257) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is HF115F-A/230-1DS2F(257) RoHS compliant?
Yes, HF115F-A/230-1DS2F(257) is RoHS compliant.
What is the lead time for HF115F-A/230-1DS2F(257)?
The standard lead time for HF115F-A/230-1DS2F(257) is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
125
$7.35
250
$4.52
375
$3.58
500 +
$3.51
Click for Quote
Log in
to unlock special pricing