- Home ›
- All Products›
- HF115F/048-2ZS4BGF(257)
Description
+
Relay - 48Vdc - DPDT - 8A @ 250Vac/Not SpecdA @ Not SpecdVdc
Search Keywords: HF115F0482ZS4BGF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF115F/048-2ZS4BGF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
250
$4.07
500
$2.50
750
$1.98
1,000 +
$1.94
Click for Quote
Log in
to unlock special pricing