- Home ›
- All Products›
- HF115F/024-2ZS4AGF(310)(25
Description
+
Relay - 24Vdc - DPDT - 8A @ 277Vac/Not SpecdA @ Not SpecdVdc
Search Keywords: HF115F0242ZS4AGF31025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF115F/024-2ZS4AGF(310)(25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$4.33
500
$2.66
750
$2.11
1,000 +
$2.07
Click for Quote
Log in
to unlock special pricing