- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- HF115F/024-1H3B(610)
Hongfa
HF115F/024-1H3B(610)
Power Relay, Spst-no, 16A, 24VDC, Th Rohs Compliant: Yes
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay, Spst-no, 16A, 24VDC, Th Rohs Compliant: Yes
Search Keywords: HF115F0241H3B610
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hongfa |
| Part No: | HF115F/024-1H3B(610) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is HF115F/024-1H3B(610) RoHS compliant?
Yes, HF115F/024-1H3B(610) is RoHS compliant.
What is the lead time for HF115F/024-1H3B(610)?
The standard lead time for HF115F/024-1H3B(610) is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$2.75
10
$2.33
25 +
$1.92
Click for Quote
Log in
to unlock special pricing