- Home ›
- All Products›
- HF115F/018-1HS3F(257)
Hongfa
HF115F/018-1HS3F(257)
Relay - 18Vdc - SPST-NO - 16A @ 288Vac/Not SpecdA @ Not SpecdVdc
View Datasheet Accessories Notify Me
RoHS Compliant
tube Packaging
Certificate of Compliance
Description
+
Relay - 18Vdc - SPST-NO - 16A @ 288Vac/Not SpecdA @ Not SpecdVdc
Search Keywords: HF115F0181HS3F257
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hongfa |
| Part No: | HF115F/018-1HS3F(257) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
20 |
Product Guides
+
Frequently Asked Questions
Is HF115F/018-1HS3F(257) RoHS compliant?
Yes, HF115F/018-1HS3F(257) is RoHS compliant.
What is the lead time for HF115F/018-1HS3F(257)?
The standard lead time for HF115F/018-1HS3F(257) is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
250
$1.65
500
$1.25
750
$1.17
1,000 +
$1.14
Click for Quote
Log in
to unlock special pricing