- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HF115F/012-1ZS3AF(310)(257
Hongfa
HF115F/012-1ZS3AF(310)(257
Relay - 12Vdc - SPDT - 16A @ 277Vac/Not SpecdA @ Not SpecdVdc
View Datasheet Accessories Notify Me
RoHS Compliant
tube Packaging
Certificate of Compliance
Description
+
Relay - 12Vdc - SPDT - 16A @ 277Vac/Not SpecdA @ Not SpecdVdc
Search Keywords: HF115F0121ZS3AF310257
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hongfa |
| Part No: | HF115F/012-1ZS3AF(310)(257 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Product Guides
+
Frequently Asked Questions
Is HF115F/012-1ZS3AF(310)(257 RoHS compliant?
Yes, HF115F/012-1ZS3AF(310)(257 is RoHS compliant.
What is the lead time for HF115F/012-1ZS3AF(310)(257?
The standard lead time for HF115F/012-1ZS3AF(310)(257 is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
999
can ship 6/28/27
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
41 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
25
$1.94
50
$1.93
100
$1.92
250
$1.91
500
$1.45
750
$1.35
1,000 +
$1.32
Click for Quote
Log in
to unlock special pricing