- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HF115F/012-1H3BF(610)
Hongfa
HF115F/012-1H3BF(610)
Relay - 12Vdc - SPST-NO - 16A @ 277Vac/Not SpecdA @ Not SpecdVdc
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay - 12Vdc - SPST-NO - 16A @ 277Vac/Not SpecdA @ Not SpecdVdc
Search Keywords: HF115F0121H3BF610
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hongfa |
| Part No: | HF115F/012-1H3BF(610) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is HF115F/012-1H3BF(610) RoHS compliant?
Yes, HF115F/012-1H3BF(610) is RoHS compliant.
What is the lead time for HF115F/012-1H3BF(610)?
The standard lead time for HF115F/012-1H3BF(610) is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 100
Stock lot only:
25
Minimum Order Quantity:
100
8 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$2.035
100
$1.850
250
$1.740
500
$1.710
1,000
$1.600
2,500
$1.510
5,000
$1.490
7,500 +
$1.430
Click for Quote
Log in
to unlock special pricing