- Home ›
- All Products›
- HF115F/009-2ZS4BGF(310)(25
Hongfa
HF115F/009-2ZS4BGF(310)(25
Relay - 9Vdc - DPDT - 8A @ 250Vac/Not SpecdA @ Not SpecdVdc
View Datasheet Accessories Notify Me
RoHS Compliant
tube Packaging
Certificate of Compliance
Description
+
Relay - 9Vdc - DPDT - 8A @ 250Vac/Not SpecdA @ Not SpecdVdc
Search Keywords: HF115F0092ZS4BGF31025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF115F/009-2ZS4BGF(310)(25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is HF115F/009-2ZS4BGF(310)(25 RoHS compliant?
Yes, HF115F/009-2ZS4BGF(310)(25 is RoHS compliant.
What is the lead time for HF115F/009-2ZS4BGF(310)(25?
The standard lead time for HF115F/009-2ZS4BGF(310)(25 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
250
$3.93
500
$2.42
750
$1.91
1,000 +
$1.88
Click for Quote
Log in
to unlock special pricing