- Home ›
- All Products›
- HF10FF/120A-3ZT(257)
HF10FF/120A-3ZT(257)
Hongfa
Relay - 120Vac - 3PDT - 10(NO)/5(NC)A @ 250Vac/10(NO)/5(NC)A @ 30Vdc
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 120Vac - 3PDT - 10(NO)/5(NC)A @ 250Vac/10(NO)/5(NC)A @ 30Vdc
Search Keywords: HF10FF120A3ZT257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF10FF/120A-3ZT(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$12.15
50
$9.11
75
$8.50
100 +
$8.33
Click for Quote
Log in
to unlock special pricing