- Home ›
- All Products›
- HF10FF/024A-2ZT(257)
HF10FF/024A-2ZT(257)
Hongfa
Relay - 24Vac - DPDT - 10A @ 250Vac/10A @ 30Vdc
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 24Vac - DPDT - 10A @ 250Vac/10A @ 30Vdc
Search Keywords: HF10FF024A2ZT257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF10FF/024A-2ZT(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$10.28
50
$7.71
75
$7.19
100 +
$7.05
Click for Quote
Log in
to unlock special pricing