- Home ›
- All Products›
- HF105F-2/024D-1ZF(257)
HF105F-2/024D-1ZF(257)
Hongfa
Relay - 24Vdc - SPDT - 20(NO)/10(NC)A @ 240Vac/20(NO)/10(NC)A @ 28Vdc
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 24Vdc - SPDT - 20(NO)/10(NC)A @ 240Vac/20(NO)/10(NC)A @ 28Vdc
Search Keywords: HF105F2024D1ZF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF105F-2/024D-1ZF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
40
$2.53
120
$2.45
280
$2.34
520
$2.24
1,000
$2.15
2,520
$2.09
5,000
$2.04
7,520 +
$2.01
Click for Quote
Log in
to unlock special pricing