- Home ›
- All Products›
- HF105F-2/024A-1DSF(257)
HF105F-2/024A-1DSF(257)
Hongfa
Relay - 24Vac - SPST-NC - 15A @ 240Vac/10A @ 28Vdc
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 24Vac - SPST-NC - 15A @ 240Vac/10A @ 28Vdc
Search Keywords: HF105F2024A1DSF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF105F-2/024A-1DSF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
40
$2.48
120
$2.40
280
$2.29
520
$2.20
1,000
$2.11
2,520
$2.05
5,000
$2.00
7,520 +
$1.97
Click for Quote
Log in
to unlock special pricing