- Home ›
- All Products›
- HF105F-1/110D-1HF(257)
HF105F-1/110D-1HF(257)
Hongfa
Relay - 110Vdc - SPST-NO - 30A @ 240Vac/20A @ 28Vdc
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 110Vdc - SPST-NO - 30A @ 240Vac/20A @ 28Vdc
Search Keywords: HF105F1110D1HF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF105F-1/110D-1HF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
40
$2.19
120
$1.78
280
$1.70
520
$1.65
1,000
$1.56
2,520
$1.52
5,000
$1.48
7,520 +
$1.47
Click for Quote
Log in
to unlock special pricing