- Home ›
- All Products›
- HF105F-1/048DT-1HSTF(257)
HF105F-1/048DT-1HSTF(257)
Hongfa
Relay - 48Vdc - SPST-NO - 30A @ 240Vac/20A @ 28Vdc
Accessories Notify Me
RoHS Compliant
tray Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 48Vdc - SPST-NO - 30A @ 240Vac/20A @ 28Vdc
Search Keywords: HF105F1048DT1HSTF257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF105F-1/048DT-1HSTF(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
40
$2.34
120
$1.91
280
$1.82
520
$1.77
1,000
$1.67
2,520
$1.63
5,000
$1.58
7,520 +
$1.57
Click for Quote
Log in
to unlock special pricing