- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- HF102F/5VDC(257)
HF102F/5VDC(257)
Hongfa
Relay - 5Vdc - SPST-NO - 20A @ 250Vac
Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description
+
Relay - 5Vdc - SPST-NO - 20A @ 250Vac
Search Keywords: HF102F5VDC257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hongfa
-
Part No:HF102F/5VDC(257)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$1.89
250
$1.54
500
$1.47
1,000
$1.41
2,500
$1.35
5,000
$1.31
7,500
$1.29
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing