Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

ZX40E30C01

MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 1 A/3 A 125 Vac, ENEC 1 A/3 A 125 Vac, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 1 A/3 A 125 Vac, ENEC 1 A/3 A 125 Vac, 13 mm [0.51 in] Standard Straight Lever Actuator, 150 g [5.29 oz] Maximum Operating Force, Snap-In PCB Termination, UL, cUL, ENEC, CQC
Product Highlights:
  • Subminiature: 6,5 mm H x 5,7 mm W x 12,7 mm L [0.26 in H x 0.22 in W x 0.50 in L]
  • Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
  • Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
  • Choice of 0.1 A or 3 A ratings
  • Choice of actuation, termination and operating characteristics
  • Polybutylene terephthalate housing material
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: ZX40E30C01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ZX40E30C01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Straight Lever
  • Contact Rating @ Voltage:
    3@125VAC@(CQC/cUL/ENEC/UL) A
  • Maximum Movement Differential:
    1.3 mm
  • Operating Force:
    0.49 N
  • Termination Style:
    PC Pins
  • Body Orientation:
    Straight
  • IP Rating:
    IP00/IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZX40E30C01 RoHS compliant?
Yes, ZX40E30C01 is RoHS compliant.
What is the lead time for ZX40E30C01?
The standard lead time for ZX40E30C01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 10
On Order:
1,000   can ship 12/14/26
Stock lot only:
2
Minimum Order Quantity:
10
12 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.442
10
$2.220
100
$1.750
250
$1.730
500
$1.700
1,000
$1.660
3,000
$1.650
5,000
$1.640
8,000 +
$1.630
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!