Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

ZX40E30A01

MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 1 A/3 A 125 Vac, ENEC 1 A/3 A 125 Vac, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 1 A/3 A 125 Vac, ENEC 1 A/3 A 125 Vac, Pin Plunger, 150 g [5.29 oz] Maximum Operating Force, Snap-In PCB Termination, UL, cUL, ENEC, CQC
Product Highlights:
  • Subminiature: 6,5 mm H x 5,7 mm W x 12,7 mm L [0.26 in H x 0.22 in W x 0.50 in L]
  • Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
  • Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
  • Choice of 0.1 A or 3 A ratings
  • Choice of actuation, termination and operating characteristics
  • Polybutylene terephthalate housing material
Potential Applications:
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: ZX40E30A01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: ZX40E30A01
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365007
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Pin Plunger
Contact Rating @ Voltage: 3@125VAC@(CQC/cUL/ENEC/UL) A
Maximum Movement Differential: 0.3 mm
Operating Force: 1.47 N
Termination Style: PC Pins
Dimension: 12.8 x 5.8 x 8.6 mm
Body Orientation: Straight
IP Rating: IP00/IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZX40E30A01 RoHS compliant?
Yes, ZX40E30A01 is RoHS compliant.
What is the lead time for ZX40E30A01?
The standard lead time for ZX40E30A01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 703
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.04
50
$3.03
100
$3.02
250
$3.01
500
$1.86
750
$1.47
1,000 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!