Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

ZX40E10A01

MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 1 A/3 A 125 Vac, ENEC 1 A/3 A 125 Vac, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 1 A/3 A 125 Vac, ENEC 1 A/3 A 125 Vac, Pin Plunger, 150 g [5.29 oz] Maximum Operating Force, Solder Termination, UL, cUL, ENEC, CQC
Search Keywords: ZX40E10A01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: ZX40E10A01
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365007
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Pin Plunger
Contact Rating @ Voltage: 3@125VAC@(CQC/cUL/ENEC/UL) A
Maximum Movement Differential: 0.3 mm
Operating Force: 1.47 N
Termination Style: Solder
Dimension: 12.8 x 5.8 x 12.1 mm
Body Orientation: Straight
IP Rating: IP00/IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZX40E10A01 RoHS compliant?
Yes, ZX40E10A01 is RoHS compliant.
What is the lead time for ZX40E10A01?
The standard lead time for ZX40E10A01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.65
50
$2.64
100
$2.63
250
$2.62
500
$1.62
750
$1.28
1,000 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!