- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZX40C30C01
Honeywell
ZX40C30C01
MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 1 A/3 A 125 Vac, ENEC 1 A/3 A 125 Vac, ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Subminiature: 6,5 mm H x 5,7 mm W x 12,7 mm L [0.26 in H x 0.22 in W x 0.50 in L]
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
- Choice of 0.1 A or 3 A ratings
- Choice of actuation, termination and operating characteristics
- Polybutylene terephthalate housing material
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | ZX40C30C01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365007 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | PCB Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Straight Lever |
| Contact Rating @ Voltage: | 3@125VAC@(CQC/cUL/ENEC/UL) A |
| Maximum Movement Differential: | 1.3 mm |
| Operating Force: | 0.29 N |
| Termination Style: | PC Pins |
| Body Orientation: | Straight |
| IP Rating: | IP00/IP40 |