- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZX10E10A01
Honeywell
ZX10E10A01
MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, Gol ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Subminiature: 6,5 mm H x 5,7 mm W x 12,7 mm L [0.26 in H x 0.22 in W x 0.50 in L]
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
- Choice of 0.1 A or 3 A ratings
- Choice of actuation, termination and operating characteristics
- Polybutylene terephthalate housing material
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | ZX10E10A01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Pin Plunger |
| Contact Rating @ Voltage: | 0.1@125VAC 48VDC@(CQC/cUL/ENEC/UL) A |
| Maximum Movement Differential: | 0.3 mm |
| Operating Force: | 1.47 N |
| Termination Style: | Solder |
| Dimension: | 12.8 x 5.8 x 12.1 mm |
| Body Orientation: | Straight |
| IP Rating: | IP00/IP40 |