- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZX10C30J01
Honeywell
ZX10C30J01
MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, Gol ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Subminiature: 6,5 mm H x 5,7 mm W x 12,7 mm L [0.26 in H x 0.22 in W x 0.50 in L]
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
- Choice of 0.1 A or 3 A ratings
- Choice of actuation, termination and operating characteristics
- Polybutylene terephthalate housing material
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZX10C30J01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Long Straight Lever
-
Contact Rating @ Voltage:0.1@125VAC 48VDC@(CQC/cUL/ENEC/UL) A
-
Maximum Movement Differential:3 mm
-
Operating Force:0.15 N
-
Termination Style:PC Pins
-
Body Orientation:Straight
-
IP Rating:IP00/IP40