- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZX10C30B01
Description
+
MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, Gold-Plated Contacts, ENEC 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, 10 mm [0.39 in] Short Straight Lever Actuator, 90 g [3.17 oz] Maximum Operating Force, Snap-In PCB Termination, UL, cUL, ENEC, CQC
Product Highlights:
- Subminiature: 6,5 mm H x 5,7 mm W x 12,7 mm L [0.26 in H x 0.22 in W x 0.50 in L]
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry available
- Choice of 0.1 A or 3 A ratings
- Choice of actuation, termination and operating characteristics
- Polybutylene terephthalate housing material
Potential Applications:
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: ZX10C30B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZX10C30B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Short Straight Lever
-
Contact Rating @ Voltage:0.1@125VAC 48VDC@(CQC/cUL/ENEC/UL) A
-
Maximum Movement Differential:1 mm
-
Operating Force:0.4 N
-
Termination Style:PC Pins
-
Dimension:12.8 x 5.8 x 12.1 mm
-
Body Orientation:Straight
-
IP Rating:IP00/IP40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,727
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
60
$4.70
100
$4.69
250
$4.68
500
$2.88
750
$2.28
1,000 +
$2.23
Click for Quote
Log in
to unlock special pricing