help desk software
Image is representational - see mfr. specs

ZW50F99AW4-C

Honeywell

MICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Normally Closed (SPNC), 5 A 125/250 Vac, ENEC 6 A 250 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Normally Closed (SPNC), 5 A 125/250 Vac, ENEC 6 A 250, Pin Plunger, 203 g [7.16 oz] Maximum Operating Force, 432,8 mm [17.04 in] Lead Wire Termination (20 Gage) Side Exit Plunger End, Leads Terminating with Special Connector, Sealed to IP67, UL, cUL, ENEC, CQC
Search Keywords: ZW50F99AW4C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ZW50F99AW4-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    6@250VAC@(CQC/cUL/ENEC/UL) A
  • Maximum Movement Differential:
    0.2 mm
  • Operating Force:
    2 N
  • Termination Style:
    Wire Lead
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
50
$58.62
100
$31.03
150
$21.84
200 +
$21.40
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments