- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZW50F91CW1
Description
+
MICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, ENEC 6 A 250 Vac, 203 g [7.16 oz] Maximum Operating Force, 19,4 mm [0.76 in] Standard Straight Lever Actuator, 500 mm [19.5 in] Lead Wire Termination (20 Gage) Side Exit Opposite Plunger, Switch Sealed to IP67, UL, cUL, ENEC, CQC
Search Keywords: ZW50F91CW1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ZW50F91CW1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:Stainless Steel/N/A/Straight Lever
-
Contact Rating @ Voltage:6@250VAC@(CQC/cUL/ENEC/UL) A
-
Maximum Movement Differential:0.7 mm
-
Operating Force:0.65 N
-
Termination Style:Cable14023
-
Body Orientation:Straight13994
-
IP Rating:IP6714001
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
527
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15
$18.47
50
$15.06
100
$13.67
250
$13.33
500
$13.27
750
$13.20
1,000 +
$13.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments